Vogel 411007 Steel Feeler Gauge 0.05 → 1mm, 20 Blades

N

Subtotal (1 unit)*

$9.40

(exc. GST)

$10.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.40

*price indicative

RS Stock No.:
642-057
Mfr. Part No.:
411007
Brand:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Number of Blades

20

Measurement Range

0.05 → 1mm

Imperial or Metric

Metric

Blade Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
CN
The Vogel Feeler gauge sets with T2 tolerance are precision tools designed for measuring narrow gaps and clearances in automotive and engine applications. These gauges feature conical shaped blades made from hardened spring steel, each 100 mm in length, ensuring durability and accurate measurements.

Nickel plated case with lock nut and sizes in mm and inch on each blade
Thickness tolerance in relation to the metric sizes

Related links