Fan Speed Controller LUT

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Customizable 48-Byte Lookup Table (LUT)-Based Architecture Enables a Smooth Nonlinear Control Output that Reduces Acoustic Noise
Operating Settings Stored in Nonvolatile Memory for Automatic Operation at Power-On
Two Tachometer Inputs Provide Flexibility by Measuring the Speeds of Two Fans Independently
Accurately Senses Both Remote and Local Temperature, Allowing Multiple Temperature Thresholds to Be Set
Applications
NAS/DAS
Networking Equipment
Servers
STB/DVR

Specifications
Attribute Value
Maximum Current 4mA
Output Configuration Pulse Width Modulation
Supply Voltage 3 → 3.6 V
1400 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 100)
$ 2.205
(exc. GST)
$ 2.425
(inc. GST)
units
Per unit
Per Tube*
100 +
$2.205
$220.50
*price indicative
Related Products
Smart Fan Fan speed control and alarm board ...
Description:
Smart Fan Fan speed control and alarm board providing intelligent control of airflow based on thermal needs of the equipment Provides high power efficiency >90%Monitors tachometer signals from fans Small size for location in fan traysI2C bus interface Individual fan ...
Vent Axia Lo-Carbon T-Series Wired Controller This wired ...
Description:
Vent Axia Lo-Carbon T-Series Wired Controller This wired controller from Vent-Axia is part of the Lo-Carbon T-Series Fan range The controller is connected to the fan using a plug-in Safety Extra Low Voltage 2 core signal cable to a length ...
Vent Axia ACM In-Line Mixed Flow Duct Fans ...
Description:
Vent Axia ACM In-Line Mixed Flow Duct Fans Vent Axia ACM in-line mixed flow duct fans specifically designed for rigid and flexible ducting offering 2 times the pressure development of conventional axial fans Designed and manufactured in the UKSupplied complete ...
Centrifugal In-Line Duct Fan These fans develop higher ...
Description:
Centrifugal In-Line Duct Fan These fans develop higher static pressure than mixed flow or axial fans making them suitable for high performance/volume applications etc Compact design for use in confined spaces Outlet guide vanes straighten air flow Maintenance free motor, ...