TF037 Series Fan Speed Controller, Variable, 24 V dc, 2 (DC) A, 4 (Pulse) A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The drivers enable users to vary the speed of the motor by adjusting the control voltage of the external input.

Specifications
Attribute Value
For Use With Micro Blower TF037 Series
Speed Settings Variable
Maximum Current 2 (DC) A, 4 (Pulse) A
Supply Voltage 24 V dc
Series TF037
On back order for despatch 23/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Box of 5
$ 1,061.88
(exc. GST)
$ 1,168.07
(inc. GST)
Box(es)
Per Box
Per unit*
1 +
$1,061.88
$212.376
*price indicative
Related Products
ebm-papst TMS EC/DC Configurable Fan Controller The ebm-papst ...
Description:
ebm-papst TMS EC/DC Configurable Fan Controller The ebm-papst TMS is a fan speed controller with alarm functionality providing intelligent control of up to four fans based on the thermal requirements of connected equipment It is highly configurable and a range ...
VAC2-15E 15A Fan Speed Controller These variable phase ...
Description:
VAC2-15E 15A Fan Speed Controller These variable phase angle regulators are robust, compact and enclosed units for 230V or 110V up to 15A single phase mains driven inductive loads, such as induction motors, fans & pumps They give fully adjustable ...
PowerLED have designed the innovative 6∼24Vdc RGB18 professional ...
Description:
PowerLED have designed the innovative 6∼24Vdc RGB18 professional RF wireless RGBW LED Controller Kit, capable of RGB, RGBW and single colour LED flexi strip controlOur professional RF Wireless Controller Kit comprises of a RGBW LED controller and versatile RF remote ...
PDMINI is our 5A Mini Touch Key, Constant ...
Description:
PDMINI is our 5A Mini Touch Key, Constant Voltage Dimming Controller for dimming your single colour LED strip lights The 5-24Vdc input makes this controller ideal to use with our 12Vdc and 24Vdc LED strip lights, when using our 12V ...