Fan Lead Power, 460mm, for use with EC Centrifugal Fan

  • RS Stock No. 825-6309
  • Mfr. Part No. 02001-4-1021
  • Manufacturer ebm-papst
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

Connection Leads for Centrifugal Blowers

Connector leads for centrifugal blowers, available in various lengths.

Specifications
Attribute Value
Function Power
For Use With EC Centrifugal Fan
Pin Size 8mm
Cable Length 460mm
On back order for despatch 24/12/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$ 29.73
(exc. GST)
$ 32.70
(inc. GST)
units
Per unit
1 - 14
$29.73
15 - 24
$28.69
25 - 49
$27.21
50 - 99
$25.73
100 +
$24.41
Related Products
Connector wires Black 16//02 mm leads with integrated ...
Description:
Connector wires Black 16//02 mm leads with integrated connector. These leads are available in three different lengths and the 1.5m version is available with or without an earth cable. The earth wire passes through a moulded clamp featuring a Papst ...
Connector wires Black 16//02 mm leads with integrated ...
Description:
Connector wires Black 16//02 mm leads with integrated connector. These leads are available in three different lengths and the 1.5m version is available with or without an earth cable. The earth wire passes through a moulded clamp featuring a Papst ...
ebm-papst 1500mm ESM Power Lead This power connecting ...
Description:
ebm-papst 1500mm ESM Power Lead This power connecting lead from ebm-papst is designed for use with an energy saving motor (ESM) of 115/230 V The cable conforms to UL standards, with a sealed plug. Features and Benefits For use with ...
ebm-papst 450mm ESM Power Lead This power connecting ...
Description:
ebm-papst 450mm ESM Power Lead This power connecting lead from ebm-papst is designed for use with an energy saving motor (ESM) of 115/230 V The cable conforms to UL standards, with a sealed plug. Features and Benefits For use with ...