Fan Lead Connector Cable, 1m, for use with ASEN Series AC FAN

  • RS Stock No. 184-6774
  • Mfr. Part No. ASE51100
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Two-core, injection-molded plastic twin cables (20/0 .18) with center-fed, double-pole Faston terminal

Specifications
Attribute Value
Function Connector Cable
For Use With ASEN Series AC FAN
Cable Length 1m
Series ASEN
3 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 13.13
(exc. GST)
$ 14.44
(inc. GST)
units
Per unit
1 - 4
$13.13
5 +
$12.68
Related Products
Connector wires Black 16//02 mm leads with integrated ...
Description:
Connector wires Black 16//02 mm leads with integrated connector. These leads are available in three different lengths and the 1.5m version is available with or without an earth cable. The earth wire passes through a moulded clamp featuring a Papst ...
Connector wires Black 16//02 mm leads with integrated ...
Description:
Connector wires Black 16//02 mm leads with integrated connector. These leads are available in three different lengths and the 1.5m version is available with or without an earth cable. The earth wire passes through a moulded clamp featuring a Papst ...
ebm-papst 1500mm ESM Power Lead This power connecting ...
Description:
ebm-papst 1500mm ESM Power Lead This power connecting lead from ebm-papst is designed for use with an energy saving motor (ESM) of 115/230 V The cable conforms to UL standards, with a sealed plug. Features and Benefits For use with ...
ebm-papst 450mm ESM Power Lead This power connecting ...
Description:
ebm-papst 450mm ESM Power Lead This power connecting lead from ebm-papst is designed for use with an energy saving motor (ESM) of 115/230 V The cable conforms to UL standards, with a sealed plug. Features and Benefits For use with ...