- RS Stock No.:
- 798-3577
- Mfr. Part No.:
- 4412FM-KR0
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 798-3577
- Mfr. Part No.:
- 4412FM-KR0
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ebm-papst DC Compact Fan Kits
From ebm-papst, these DC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of DC fans, and are supplied with a power lead and speed controller as standard. Each kit will also include either a finger guard or an air filter, see below.
Part numbers ending with "KR0" include a wire guard.
Part numbers ending with "KR1" include an air filter.
These 12 and 24 Vdc fans are protected to IP20, and can operate at either 50 or 60Hz. The filer pads for these units can be changed without switching off the fan.
Part numbers ending with "KR0" include a wire guard.
Part numbers ending with "KR1" include an air filter.
These 12 and 24 Vdc fans are protected to IP20, and can operate at either 50 or 60Hz. The filer pads for these units can be changed without switching off the fan.
Features
12 & 24 Vdc fans
Plastic fan housings
IP20 Protection
Lead 310mm
Filter pads that can be changed without switching off the fan
Plastic fan housings
IP20 Protection
Lead 310mm
Filter pads that can be changed without switching off the fan
Axial Fan Kits
Specifications
Attribute | Value |
---|---|
Supply Voltage | 7 → 12.6 V dc |
AC or DC Operation | DC |
Height | 119mm |
Power Consumption | 3.2W |
Width | 119mm |
Depth | 25mm |
Dimensions | 119 x 119 x 25mm |
Air Flow | 140m³/h |
Noise Level | 38dB(A) |
Fan Speed | 2400rpm |
Direction of Curve | Forward |
Bearing Type | Ball |