- RS Stock No.:
- 797-2220
- Mfr. Part No.:
- 9956-KR1
- Brand:
- ebm-papst
3 In AU stock for next working day delivery
1 In Global stock for delivery within 5 working day(s)
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$172.24
(exc. GST)
$189.46
(inc. GST)
Units | Per unit |
1 - 4 | $172.24 |
5 - 11 | $170.56 |
12 - 24 | $167.32 |
25 + | $162.98 |
- RS Stock No.:
- 797-2220
- Mfr. Part No.:
- 9956-KR1
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst AC Fan Kit
The ebm-papst axial fan kit has an airflow of 117m³/h and a supply voltage rating of 230VAC. The kit includes LZ120/1.5 fan lead, PMFA120T air filter, 4850N Axial fan. The filer pads for these units can be changed without switching off the fan. It is a quick and efficient way to address ventilation needs. This kit is available with a height of 119mm, width of 119mm and depth of 25mm.
Features and Benefits
Fan speed of 2450rpm
Noise level of 37dB(A)
AC operation
Sleeve bearing
Metal fan housings
Power consumption of 14W
Noise level of 37dB(A)
AC operation
Sleeve bearing
Metal fan housings
Power consumption of 14W
Certifications
IP20 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Height | 119mm |
AC or DC Operation | AC |
Width | 119mm |
Power Consumption | 14W |
Depth | 25mm |
Air Flow | 117m³/h |
Dimensions | 119 x 119 x 25mm |
Noise Level | 37dB(A) |
Fan Speed | 2450rpm |
Bearing Type | Ball |
Related links
- ebm-papst 4000 Z Series Axial Fan AC Operation, 119 x 119 x 38mm
- Hammond 1591 Series ABS General Purpose Enclosure Flanged, 119 x 119 x 56mm
- ebm-papst 9900 Series Axial Fan AC Operation 14W IP20, 119 x 119 x 25mm
- ebm-papst 9900 Series Axial Fan Kit AC Operation 9.5W, 119 x 119 x 25mm
- ebm-papst 9900 Series Axial Fan AC Operation 14W, 119 x 119 x 25mm
- RS PRO Axial Fan AC Operation 20.4W, 119 x 119 x 25mm
- ebm-papst Plastic Finger Guard for 119 x 119mm Fans 119 x 119mm
- ebm-papst 9900 Series Axial Fan Kit AC Operation 12W, 119 x 119 x 25mm