Nidec Components TF029B Series Axial Fan Kit, 24 V dc, DC Operation, 14.9W, 620mA Max, 41.5 x 49.44 x 33.6mm
- RS Stock No.:
- 180-3029
- Mfr. Part No.:
- TF029B-1000-P
- Brand:
- Nidec Components
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$483.23
(exc. GST)
$531.55
(inc. GST)
Units | Per unit |
1 - 1 | $483.23 |
2 - 2 | $471.14 |
3 + | $464.64 |
- RS Stock No.:
- 180-3029
- Mfr. Part No.:
- TF029B-1000-P
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compact / Light weight
Aerodynamic bearings
High static pressures
Low vibration
Long life due to aerodynamic bearings without heat dependence
Aerodynamic bearings
High static pressures
Low vibration
Long life due to aerodynamic bearings without heat dependence
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 41.5mm |
AC or DC Operation | DC |
Width | 49.44mm |
Power Consumption | 14.9W |
Maximum Current | 620mA |
Depth | 33.6mm |
Dimensions | 41.5 x 49.44 x 33.6mm |
Noise Level | 65dB(A) |
Direction of Curve | Forward |