- RS Stock No.:
- 124-3381
- Mfr. Part No.:
- 4650Z-KR1
- Brand:
- ebm-papst
61 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$161.82
(exc. GST)
$178.00
(inc. GST)
Units | Per unit |
1 - 4 | $161.82 |
5 - 11 | $156.95 |
12 - 24 | $152.08 |
25 + | $148.88 |
- RS Stock No.:
- 124-3381
- Mfr. Part No.:
- 4650Z-KR1
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EBM-Papst 4600 Series AC Fan Kits
EBM-Papst 4600 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 4600 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.
Features and Benefits
Complete compact AC fan kit, provided with either fan guard or filter.
24 & 230V ac rated options available.
Can be operated at 50 or 60 Hz.
Fans are encapsulated within a metal housing.
610 mm long lead.
IP20 protection.
Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.
Complete compact AC fan kit, provided with either fan guard or filter.
24 & 230V ac rated options available.
Can be operated at 50 or 60 Hz.
Fans are encapsulated within a metal housing.
610 mm long lead.
IP20 protection.
Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.
Axial Fan Kits
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Height | 119mm |
AC or DC Operation | AC |
Power Consumption | 19W |
Width | 119mm |
Depth | 38mm |
Air Flow | 160m³/h |
Dimensions | 119 x 119 x 38mm |
Noise Level | 40dB(A) |
Fan Speed | 2650rpm |
Direction of Curve | Forward |
Bearing Type | Sleeve |
Related links
- ebm-papst 4000 Z Series Axial Fan AC Operation 19W, 119 x 119 x 38mm
- ebm-papst 4000 Z Series Axial Fan AC Operation 19W IP20, 119 x 119 x 38mm
- ebm-papst 4000 N Series Axial Fan AC Operation 19W, 119 x 119 x 38mm
- ebm-papst 4000 N Series Axial Fan Kit AC Operation 19W, 119 x 119 x 38mm
- ebm-papst 4000 N Series Axial Fan Kit AC Operation 119 x 119 x 38mm
- ebm-papst 4000 N Series Axial Fan Kit AC Operation 10W, 119 x 119 x 38mm
- ebm-papst 4000 N Series Axial Fan Kit AC Operation 18W, 119 x 119 x 38mm
- ebm-papst 4000 N Series Axial Fan Kit AC Operation 11W, 119 x 119 x 38mm