- RS Stock No.:
- 860-0260
- Mfr. Part No.:
- 31050-2-4013
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 860-0260
- Mfr. Part No.:
- 31050-2-4013
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Motorised Impeller Inlet Rings
Inlet rings accessories for motorised impellers
Inlet Rings
Specifications
Attribute | Value |
---|---|
For Use With | ebm-papst R4D310-AR |
Inner Diameter | 208.1mm |
Outer Diameter | 300mm |
Depth | 48mm |