- RS Stock No.:
- 826-0979
- Mfr. Part No.:
- 96360-2-4013
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 826-0979
- Mfr. Part No.:
- 96360-2-4013
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Motorised Impeller Inlet Rings
Inlet rings accessories for motorised impellers
Inlet Rings
Specifications
Attribute | Value |
---|---|
For Use With | Backward Curved Centrifugal Fan, ebm-papst Impeller 270/280 |
Inner Diameter | 182.5mm |
Outer Diameter | 280mm |
Depth | 35mm |