- RS Stock No.:
- 826-1222
- Mfr. Part No.:
- FF119
- Brand:
- ebm-papst
Discontinued product
Alternative
ebm-papst Fan Filter for 119mm Fans, PET Filter, Plastic Frame, 126 x 126mm
$15.05
Each
RS Stock No.: 221-342
- RS Stock No.:
- 826-1222
- Mfr. Part No.:
- FF119
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
Product Details
ebm papst Fan Filter
FF series fan filters to be used with ebm papst 60mm & 119mm axial fans.
Specifications
Attribute | Value |
---|---|
Filter Type | Fan Mounted Filter |
Fan Size | 119 x 119mm |
Dimensions | 162 x 136mm |
Thickness | 18.5mm |
Frame Material | PC |
Filter Material | Fiber |
Length | 162mm |
Width | 136mm |