Rittal 3241 Series, Plastic Filter Plastic, Plastic Frame Filter Fan, 255 mm 255mm 129 mm

This image is representative of the product range

Subtotal (1 unit)*

$1,225.98

(exc. GST)

$1,348.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,225.98

*price indicative

RS Stock No.:
707-158
Mfr. Part No.:
3241724
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Filter Type

Exhaust Filter

Product Type

Filter Fan

Thickness

129mm

Automatic/Manual

Manual

Frame Material

Plastic

Frame Finish

Plastic

Filter Material

Plastic

Length

255mm

Standards/Approvals

UL

Width

255mm

Series

3241

COO (Country of Origin):
DE
The Rittal Fan and filter units with diagonal fan technology have superior pressure stability and ensure a more constant Air throughput. The diagonal direction of outflow ensures more even heat dissipation from the enclosure.

Maximum Air throughput with pleated filter included in the delivered state

Easy filter changes with new opening mechanism on the louvered grille

Faster installation on the enclosure with optimized detent hooks

Diagonal fan technology ensures more even and constant ventilation with improved pressure stability

Tool-free assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy