Petzl Fall Arrest Energy Absorber Twist Lock Karabiner Single

  • RS Stock No. 136-3809
  • Mfr. Part No. L57
  • Manufacturer Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Petzl ABSORBICA Energy Absorber

Petzl ABSORBICA Tear-webbing energy absorber is for use with the JANE lanyard setting up an energy absorber with a maximum length of 2 m. The ends of the energy absorber have a STRING holding the connector in position and protecting the sling for any abrasion. The ABSORBICA L57 energy absorber is compact and lightweight.

FEATURES and BENEFITS:

ABSORBICA Energy absorber Tear webbing
Ends with STRING holding connector in position
Sling protected from abrasion
Use with a JANE lanyard sets up an energy absorbing lanyard
Maximum length 2 m
Lightweight
Compact

SPECIFICATIONS:

L 57 Length 30 cm
Length after complete tearing – 160 cm
Weight – 190 g
Clearance 3.9 m (factor 2 fall) + length of energy absorber, lanyard and connectors

Standards

CE EN 355

Specifications
Attribute Value
Harness Connection Karabiner
Anchorage Connection Karabiner
Leg Type Single
Adjustable No
Weight Capacity 250kg
Lanyard Use Fall Arrest
Retractable No
Karabiner Type Twist Lock
16 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 77.46
(exc. GST)
$ 85.21
(inc. GST)
units
Per unit
1 +
$77.46
Related Products
Miller Kernmantel edge shock absorbing lanyards includes a ...
Description:
Miller Kernmantel edge shock absorbing lanyards includes a steel twist lock with a GO55 steel scaffold hook karabiner The lanyards are edge tested and are complete with quality ropes, light green with a black stripe increasing your visibility. Kernmantel ropes ...
Sanchoc single webbing lanyards including shock absorbers are ...
Description:
Sanchoc single webbing lanyards including shock absorbers are excellent for people who work at heights as they are flexible, shock and abrasion resistant Terminations in the lanyard are stitched with a high strength polyamide thread plus all identification labels are ...
Sanchoc twin leg webbing lanyards including shock absorbers ...
Description:
Sanchoc twin leg webbing lanyards including shock absorbers are excellent for people who work at heights as they are flexible, shock and abrasion resistant Terminations in the lanyard are stitched with a high strength polyamide thread plus all identification labels ...
EZ STOP Rope shock absorbing lanyard, single leg, ...
Description:
EZ STOP Rope shock absorbing lanyard, single leg, supplied in a smaller and lighter shock pack rated up to maximum of 130 kg The Rope lanyard uses HI-10 energy absorbing technology and is five times stronger than steel. Identification labels ...