Fall Arrest & Fall Recovery Kit Protecta AA1040

  • RS Stock No. 161-8398
  • Mfr. Part No. AA1040
  • Manufacturer Protecta
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Scaffolders Kit:Kit comprising harness & shock absorbing lanyard
Single point harness AB17510CE:Provides body support with 1 anchorage point
Shock Absorbing Lanyard AE5101:Safely arrests your fall reduces impact forces to below 6kN
50mm opening Scaffold hook connection:Allows you to connect easily to any suitable anchor
AK053 Bag:Convenient storage bag

Specifications
Attribute Value
Kit Weight Capacity 100kg
Harness Attachment Point Rear
Adjustable Straps Chest, Leg
Connecting Element Shock Absorbing Lanyard
Connecting Element Length 1.75m
Anchorage Sling No
Bag Included Yes
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 197.07
(exc. GST)
$ 216.78
(inc. GST)
units
Per unit
1 +
$197.07
Related Products
2-point full body harnessWith one dorsal attachment D-ring ...
Description:
2-point full body harnessWith one dorsal attachment D-ring and front textile loops for fall arrestAdjustable leg strapsParachute BuckleSit StrapPolyester webbing 44 mmBreaking strength 23 kNWeight 875 gEN 361:2002; CE.
2-point full body harnessWith one dorsal attachment D-ring ...
Description:
2-point full body harnessWith one dorsal attachment D-ring and front textile loops for fall arrestChest, shoulder and leg straps adjustableFor all sizes up to a weight of 136 Kg Parachute BuckleSit StrapPolyester webbing 44 mmBreaking strength 23 kNWeight 1155 g. ...
Sanchoc twin leg webbing lanyards including shock absorbers ...
Description:
Sanchoc twin leg webbing lanyards including shock absorbers are excellent for people who work at heights as they are flexible, shock and abrasion resistant. Terminations in the lanyard are stitched with a high strength polyamide thread plus all identification labels ...
EZ STOP Expander shock absorbing lanyard, twin leg, ...
Description:
EZ STOP Expander shock absorbing lanyard, twin leg, supplied in a smaller and lighter shock pack rated up to maximum of 130 kg. The expander lanyard uses HI-10 energy absorbing technology and is five times stronger than steel. Identification labels ...