Fall Arrest Kit Delta Plus ELARA350GT Containing 2 AM002, AN060, AN315, EX021, HA200, HAR24, LV102100 ELARA350

  • RS Stock No. 138-0566
  • Mfr. Part No. ELARA350GT
  • Manufacturer Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

SERVICES - ready for use fall arrest kit: Harness with extensible "Riplight System II®" patented waves with positioning belt. 2 fall arrester anchorage points (back - front). 4 adjustable buckles. Positioning belt with thermoformed back closed with wide Velcro. 120° rotation. 2 lateral anchorage points for work positioning (ref. HAR24). Fall arrester sliding on anchorage line stranded rope Ø 14 mm, opening type, equipped with automatic locking, non-inverting device, energy absorber with fall indicator (ref. AN060). Anchorage line stranded rope Ø 14 mm (ref. AN315). Adjustable work positionning lanyard via reducer. Adjustable length. Stranded rope Ø 12 mm. Protective sheath on the splices (ref. EX021). Anchorage ring with high tenacity polyester strap. Width 45 mm. End loop with shrinkage and steel anchor D (ref. LV102100). 1 tool holder (ref. HA200). 2 carabiners AM002. Fall arrest harness with positioning belt. Polyester straps. Fall protection slide on supporting belay: Galvanized steel. Polyamide rope. Carabiner: Steel.

Specifications
Attribute Value
Harness Attachment Point Front & Rear
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 638.93
(exc. GST)
$ 702.82
(inc. GST)
units
Per unit
1 +
$638.93
Related Products
Large carrying and storage bag for the R550 ...
Description:
Large carrying and storage bag for the R550 rescue and descent unit with a compact and lightweight design. The bag allows you to transport all your gear to various locations keeping it safe, clean and protected. Styled as a built-in ...
Scaffolders Kit:Kit comprising harness & shock absorbing lanyardSingle ...
Description:
Scaffolders Kit:Kit comprising harness & shock absorbing lanyardSingle point harness AB17510CE:Provides body support with 1 anchorage pointShock Absorbing Lanyard AE5101:Safely arrests your fall reduces impact forces to below 6kN50mm opening Scaffold hook connection:Allows you to connect easily to any suitable ...
2-point full body harnessWith one dorsal attachment D-ring ...
Description:
2-point full body harnessWith one dorsal attachment D-ring and front textile loops for fall arrestAdjustable leg strapsParachute BuckleSit StrapPolyester webbing 44 mmBreaking strength 23 kNWeight 875 gEN 361:2002; CE.
2-point full body harnessWith one dorsal attachment D-ring ...
Description:
2-point full body harnessWith one dorsal attachment D-ring and front textile loops for fall arrestChest, shoulder and leg straps adjustableFor all sizes up to a weight of 136 Kg Parachute BuckleSit StrapPolyester webbing 44 mmBreaking strength 23 kNWeight 1155 g. ...