- RS Stock No.:
- 104-0888
- Mfr. Part No.:
- 1031437
- Brand:
- Miller By Honeywell
Discontinued product
- RS Stock No.:
- 104-0888
- Mfr. Part No.:
- 1031437
- Brand:
- Miller By Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
PSS Titan Mobile Platform Kit
The Titan mobile platform kit is a complete kit which provides you the flexibility required from a safety platform kit. The mobile kit consists of a 1 point harness with a dorsal D-ring plus a 1 m Titan restraint lanyard
HARNESS:
Blue with black line webbing
Polyester webbing 45 mm
Dorsal D-ring made from stainless steel
Fast release buckles made from galvanised steel
Static test 15 KN
Standard EN 361
Polyester webbing 45 mm
Dorsal D-ring made from stainless steel
Fast release buckles made from galvanised steel
Static test 15 KN
Standard EN 361
LANYARD:
Made from 3 strand polyamide rope
CS20 Connector made from steel
An opening of 17 mm
Weight 0.165 kg
Dimensions: 104 x 58 mm
CS20 Connector made from steel
An opening of 17 mm
Weight 0.165 kg
Dimensions: 104 x 58 mm
SCAFF HOOK CONNECTOR:
Made from steel
Opening off 50 mm
EN 354
Opening off 50 mm
EN 354
Standards
EN 361, EN 354
Specifications
Attribute | Value |
---|---|
Harness Attachment Point | Front |