- RS Stock No.:
- 204-2364
- Mfr. Part No.:
- 07.413.6853.1
- Brand:
- Wieland
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.07
(exc. GST)
$4.48
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | $4.07 | $20.35 |
15 - 20 | $3.968 | $19.84 |
25 + | $3.87 | $19.35 |
*price indicative |
- RS Stock No.:
- 204-2364
- Mfr. Part No.:
- 07.413.6853.1
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
Product Details
The Wieland mounting plate is used for GST18-distributors which is available in black colour with dimensions of 62mm x 50mm x 8mm. It can be mounted with the help of screws or gas actuated nailers
It can also be used as a fixing on cable trays with moulded expanding rivets
And also for lying distributor mounting
And also for lying distributor mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Related links
- IP40 Key Switch 5 A 3-Way
- MK Electric Rocker Light Switch 3 Gang, Albany Plus
- RS PRO Stainless Steel L Port Ball Valve 68bar Operating Pressure
- Clipsal Electrical White Rocker Light Switch 2 Way Pro Series
- Legrand 6 Gang Faceplate & Mounting Plate
- Wieland GST18 Series Distribution Block Female 16A, IP40
- Legrand White 2 Gang Faceplate & Mounting Plate
- Hirose 2.2mm Pitch 3 Row