- RS Stock No.:
- 705-6625
- Mfr. Part No.:
- 2021400
- Brand:
- Protector
Discontinued product
- RS Stock No.:
- 705-6625
- Mfr. Part No.:
- 2021400
- Brand:
- Protector
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Protector IB2000 Browguard
Protects against impact, splash or heat hazards; shielding the front and top sections of the head as well as the eyes and face.
Terry Towelling sweatband
Adjusting ratchet headgear
Foam comfort pad to cradle the head without excessive pressure
Adjusting ratchet headgear
Foam comfort pad to cradle the head without excessive pressure
Standards
CE marked to EN166 B39 and EN1731 SG. Polycarbonate Visors: EN166 1 B39 and Acetate Visors: EN166 2-1, 2 1 F3.
Specifications
Attribute | Value |
---|---|
Resistant To | Impact |
Guard Type | Brow |
Body Colour | Clear |
Shield Material | Acetate |
Sweatband | Yes |