- RS Stock No.:
- 713-0925
- Mfr. Part No.:
- 6274020-1
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 713-0925
- Mfr. Part No.:
- 6274020-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
F Series RF Connectors
Tyco Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Through Hole |
Termination Method | Solder |
Body Orientation | Straight |
Body Plating | Tin |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |