- RS Stock No.:
- 713-0921
- Mfr. Part No.:
- 5-1814984-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 713-0921
- Mfr. Part No.:
- 5-1814984-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
F Series RF Connectors
Tyco Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | F Connector |
Mounting Type | Through Hole |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Operating Frequency | 0 to 2GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Tin |