- RS Stock No.:
- 712-3371
- Mfr. Part No.:
- J01600A0005
- Brand:
- Telegartner
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.39
(exc. GST)
$21.33
(inc. GST)
Units | Per unit |
1 - 14 | $19.39 |
15 - 49 | $18.80 |
50 - 99 | $18.23 |
100 - 249 | $17.86 |
250 + | $17.47 |
- RS Stock No.:
- 712-3371
- Mfr. Part No.:
- J01600A0005
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
F Straight Plugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Telegärtner BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | F Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | 1.0/4.6-6.7 |
Operating Frequency | 0 to 3GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Enickel over Gold |