- RS Stock No.:
- 546-2706
- Brand:
- RS PRO
20 In AU stock for next working day delivery
70 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $5.91
You pay
$0.946
(exc. GST)
$1.041
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $0.946 | $4.73 |
*price indicative |
- RS Stock No.:
- 546-2706
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Bulkhead skt - front mounting
Length 19mm diameter 9.5mm
Note
Cable centre acts as pin.
Bulkhead skt - front mounting
Approvals
-
RS 'F' Series
Nickel plated brass bodies with Delrin insulation
Frequency range dc to 1GHz
Frequency range dc to 1GHz
Plugs
In screw-on and crimp versions
Screw-on type have an internal thread which bites into braid
Screw-on type have an internal thread which bites into braid
Sockets
Available in front and rear mounting
Supplied with locking nut and washer
Supplied with locking nut and washer
Adaptors
Available in 'F' to 'F' and 'F' to BNC
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | F Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 1GHz |
Body Plating | Nickel |
Contact Material | Copper |
Related links
- Van Damme 75Ω, Straight Body
- Molex 73415 Series 75Ω, Straight Body
- TE Connectivity 75Ω, Straight Body
- Amphenol RF 252151-75 Series 75Ω, Straight Body
- Amphenol RF SMB Connector Straight Body
- Amphenol RF BNC Connector Straight Body
- Phoenix Contact BNC Series BNC Connector Straight Body
- Tajimi Electronics 75Ω, Straight Body