- RS Stock No.:
- 546-2683
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 546-2683
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Bulkhead skt - rear mounting
Length 19mm diameter 9.5mm
Note
Cable centre acts as pin.
Bulkhead skt - rear mounting
Approvals
-
RS 'F' Series
Nickel plated brass bodies with Delrin insulation
Frequency range dc to 1GHz
Frequency range dc to 1GHz
Plugs
In screw-on and crimp versions
Screw-on type have an internal thread which bites into braid
Screw-on type have an internal thread which bites into braid
Sockets
Available in front and rear mounting
Supplied with locking nut and washer
Supplied with locking nut and washer
Adaptors
Available in 'F' to 'F' and 'F' to BNC
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | F Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 1GHz |
Body Plating | Nickel |
Contact Material | Copper |