- RS Stock No.:
- 170-2541
- Mfr. Part No.:
- F6252A1-NPPT
- Brand:
- Amphenol RF
Discontinued product
- RS Stock No.:
- 170-2541
- Mfr. Part No.:
- F6252A1-NPPT
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
PCB/Bulkhead Jacks
Amphenol Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | F Connector |
Mounting Type | Through Hole |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Tin over Nickel over Copper |