- RS Stock No.:
- 165-0989
- Mfr. Part No.:
- 5887046-1
- Brand:
- TE Connectivity
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 250)
$12.786
(exc. GST)
$14.065
(inc. GST)
Units | Per unit | Per Box* |
250 - 250 | $12.786 | $3,196.50 |
500 - 750 | $12.466 | $3,116.50 |
1000 + | $12.274 | $3,068.50 |
*price indicative |
- RS Stock No.:
- 165-0989
- Mfr. Part No.:
- 5887046-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
F Series RF Connectors
Tyco Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | F Connector |
Mounting Type | Through Hole |
Termination Method | Solder |
Body Orientation | Straight |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Related links
- Hirose 50Ω Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity Greenpar Series 75Ω Straight Body
- Amphenol RF Solder Termination, Straight Body
- TE Connectivity SMA Series 50Ω Straight Body
- TE Connectivity Through Hole Termination, Straight Body
- Hirose Solder Termination, Straight Body