TE Connectivity Right Angle Through Hole Mount 75Ω F type Connector, jack, Solder Termination, Coaxial Cable

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity F Series RF Coaxial PCB Elbow Jack Connector

F series PCB elbow jack RF coaxial connector made from nickel over copper plated zinc alloy. This F series right angle PCB mount miniature RF coax connector is ideal for use in CATV applications.

TE Connectivity - F Type

The F type connector interface is fully compatible with the standard requirements for TV/Satellite connectors using 3//8-32 UNEF 2B internal thread and 7//16 A/F Hex coupling nut and is therefore fully intermateable with products manufactured to these specifications.

Specifications
Attribute Value
Gender Female
Body Orientation Right Angle
Termination Method Solder
Mounting Type Through Hole
Size Standard
Body Plating Nickel
Cable Type Coaxial
Impedance 75Ω
Mating Type Screw On
Contact Plating Tin over Copper
Contact Material Phosphor Bronze
800 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Box of 50)
$ 2.02
(exc. GST)
$ 2.22
(inc. GST)
units
Per unit
Per Box*
50 +
$2.02
$101.00
*price indicative
Related Products
The MK Electric Albany Plus range of F ...
Description:
The MK Electric Albany Plus range of F type outlets features stylish curved design, the satellite sockets are manufactured from the finest materials and maintain their high quality appearance for years to come. These F type satellite sockets provide the ...
RF Connector, F Type Straight Crimp Plug for ...
Description:
RF Connector, F Type Straight Crimp Plug for RG-58, LMR-195, 75 Ohm. Patent pending contact design provides truly cylindrical coaxial contact and provides superior RF performance and excellent insertion/withdrawal characteristics30 dB return loss at 1GHz ensures high performance specification that ...
Nickel-plated F Type threaded coupling connectors for 75Ω ...
Description:
Nickel-plated F Type threaded coupling connectors for 75Ω applications. Twist on type uses internal thread that bites into the outer jacket eliminating tooling. Multiple cable types accommodated. For the crimp types, refer to stock number 448-7883 for a suitable hand ...
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω N type cable mount plugs. This range of N type plugs have brass bodies and gold plated brass centre contacts. These male N type connectors feature a threaded coupling mechanism making ...