- RS Stock No.:
- 144-0928
- Mfr. Part No.:
- 222197
- Brand:
- Amphenol RF
- RS Stock No.:
- 144-0928
- Mfr. Part No.:
- 222197
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Patent pending contact design provides truly cylindrical coaxial contact and provides superior RF performance and excellent insertion/withdrawal characteristics
30 dB return loss at 1GHz ensures high performance specification that outperforms competition
Multiple PCB mount packages: surface mount, edge mount, right angle and straight, meets many customer application needs
Accommodates .022-.042 in. diameter conductor sizes. One connector accommodates a wide range of cable sizes, reducing part numbers
30 dB return loss at 1GHz ensures high performance specification that outperforms competition
Multiple PCB mount packages: surface mount, edge mount, right angle and straight, meets many customer application needs
Accommodates .022-.042 in. diameter conductor sizes. One connector accommodates a wide range of cable sizes, reducing part numbers
RF Connector, F Type Straight Crimp Plug for RG-58, LMR-195, 75 Ohm
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | F Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 2GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Threaded |