- RS Stock No.:
- 876-2220
- Mfr. Part No.:
- 1452426-1
- Brand:
- TE Connectivity
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$131.19
(exc. GST)
$144.31
(inc. GST)
Units | Per unit |
1 + | $131.19 |
- RS Stock No.:
- 876-2220
- Mfr. Part No.:
- 1452426-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TE Connectivity Standard Extraction Tool for MCON 1.2 and MQS Housings
Standard design extraction tool for extracting contacts from MCON 1.2 and MQS housings (TE part numbers 1452380, 1452400, 1452415, 1452419) and for use with secondary lock and locking lance on TE part number 1719843. This standard design extraction tool has a comfortable ergonomic handle design and a pull-out and lock protective cover.
TE Connectivity Insertion and Extraction Tooling
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Contact Type | MCP |
Contact Size | 1.2mm |
Series | MCON 1.2, MQS |
Series Number | 1452426 |