- RS Stock No.:
- 822-7727
- Mfr. Part No.:
- 63813-2300
- Brand:
- Molex
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$229.41
(exc. GST)
$252.35
(inc. GST)
Units | Per unit |
1 - 4 | $229.41 |
5 + | $188.81 |
- RS Stock No.:
- 822-7727
- Mfr. Part No.:
- 63813-2300
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Molex PremiumGrade T9999 Tooling
Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.
Molex PremiumGrade Series
Part of the T9999 series of hand crimp tools.
SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG
SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG
A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Series | T9999 |
Series Number | 63813 |