Toughcon Crimp Extraction Tool for TT93 Series Pin, Socket Contact

  • RS Stock No. 709-3844
  • Mfr. Part No. TR116
  • Manufacturer Toughcon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Toughcon Connector Removal And Insertion Tools

Removal tool TR116 is used to remove pin or socket contacts of the series TT93 easily and without destruction
Insertion tool TR216 is used to push the contacts easily into the contact holes until they lock in place, this makes it easy particularly where fine cables are involved

Toughcon Connector Tools

Specifications
Attribute Value
Contact Type Pin, Socket
Series TT93
7 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 45.86
(exc. GST)
$ 50.45
(inc. GST)
units
Per unit
1 - 9
$45.86
10 - 24
$43.96
25 - 49
$42.58
50 - 99
$41.77
100 +
$40.73
Related Products
A locator on the tool positions contacts in ...
Description:
A locator on the tool positions contacts in the tool jaws to give an easy consistent crimp action,A contact extraction tool is also available for servicing connectors during maintenance and modifications. Operating instructions are included with both tools. The crimp ...
From Deustch, an Insert/Extract tool compatible with 100 ...
Description:
From Deustch, an Insert/Extract tool compatible with 100 / 200 series contacts Constructed from Ultem® impact, temperature and corrosion resistant composite material, ideal for use with over-moulding and heat shrink tube Positive thumb latch receptacle has pin contacts and the ...
From Daniels Manufacturing, this AF8 Adjustable Crimp Tool ...
Description:
From Daniels Manufacturing, this AF8 Adjustable Crimp Tool is highly adaptable, and crimps a broad spectrum of wire sizes With interchangeable turret heads available, the AF8 Adjustable Crimp Tool can be adapted to suit specific requirements. Light weight and easy ...
Glenair Series 801 Mighty Mouse connectors feature a ...
Description:
Glenair Series 801 Mighty Mouse connectors feature a double-start modified stub ACME mating thread for improved protection against cross threading damage The Mighty Mouse connector shells are machined from Aluminium and feature fluorosilicone seals and rear grommet protection from water ...