- RS Stock No.:
- 191-4132
- Mfr. Part No.:
- U.49P8
- Brand:
- Facom
4 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$338.42
(exc. GST)
$372.26
(inc. GST)
Units | Per unit |
1 + | $338.42 |
- RS Stock No.:
- 191-4132
- Mfr. Part No.:
- U.49P8
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
High impact and screwing / unscrewing resistance
Multiple flexible blades and hardly sensitive to distortion
Easy to use
Multiple flexible blades and hardly sensitive to distortion
Easy to use
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Contact Size | 1/2in |
Series | U.49P |
Overall Length | 190 mm |