- RS Stock No.:
- 162-2005
- Mfr. Part No.:
- POWER CONTACT EXTRACTION TOOL / 192900-0176
- Brand:
- ITT Cannon
4 In AU stock for next working day delivery
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$123.93
(exc. GST)
$136.32
(inc. GST)
Units | Per unit |
1 + | $123.93 |
- RS Stock No.:
- 162-2005
- Mfr. Part No.:
- POWER CONTACT EXTRACTION TOOL / 192900-0176
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Plier and Ratchet Crimp Tools
Suitable for QM single and two piece contacts. Plier tool can also be used to crimp contacts for the Circular Sealed Industrial IP67 connector range and the Sealed Industrial IP68 connector range stock no. 489-526. Instructions supplied with tools.
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
Specifications
Attribute | Value |
---|---|
Contact Type | Pin |
Tool Type | Extraction Tool |
Contact Size | 16 → 12AWG |
Series | Cannon Trident |
Rotating | Yes |
Related links
- TE Connectivity Crimp Extraction Tool Pin Contact, Contact size 2.36mm
- Epic Contact Crimp Extraction Tool Pin Contact
- ITT Cannon Trident Series Straight Through Hole PCB Header 5.08mm...
- ITT Cannon, Trident Snap Key for use with Cannon Trident Series
- ITT Cannon Black Panel Gaskets, Shell Size 16mm for use with...
- ITT Cannon Circular Connector Cable Mount Male Trident Neptune Series
- ITT Cannon Circular Connector Cable Mount Male Trident Ringlock Series
- ITT Cannon Black Sealed Cable Clamp, Shell Size 10mm for use with...