- RS Stock No.:
- 466-876
- Mfr. Part No.:
- 1929221450 / 192922-1450
- Brand:
- ITT Cannon
1 In AU stock for next working day delivery
6 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$33.78
(exc. GST)
$37.16
(inc. GST)
Units | Per unit |
1 - 19 | $33.78 |
20 - 39 | $32.97 |
40 + | $31.83 |
- RS Stock No.:
- 466-876
- Mfr. Part No.:
- 1929221450 / 192922-1450
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Accessories
Professional range of accessories for the Bulgin Buccaneer connectors. Accessories include various crimp tools, sealing caps and insulation boots
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Series | Cannon Trident |
Rotating | Yes |
Related links
- ITT Cannon Insertion & Extraction Tool Pin, Socket Contact
- ITT Cannon Insertion & Extraction Tool Pin Contact
- ITT Cannon Crimp Extraction Tool Pin Contact, Contact size 16 → 12AWG
- ITT Cannon Crimp Extraction Tool Pin Contact size 18 → 16AWG
- ITT Cannon Crimp Extraction Tool Plug, Socket Contact
- ITT Cannon Insertion & Extraction Tool, Mini Sure-Seal Series
- ITT Cannon, Trident Snap Key for use with Cannon Trident Series
- ITT Cannon Crimp Extraction Tool, APD Series