Deutsch Crimp Extraction Tool for IMC Series Pin Contact, Contact size 20

  • RS Stock No. 425-519
  • Mfr. Part No. AMSC20/1
  • Manufacturer Deutsch
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

V4 QMC Low Cost Tool

A set of low cost hand crimp tools for the solid contacts required for the Deutsch IMC and Quick Connect (QC) range of connectors.

V4 QMC Low Cost Tool

Specifications
Attribute Value
Contact Type Pin
Contact Size 20
Series IMC
Rotating Yes
2 : Next working day (AU stock)
9 : 5 working days (Global stock)
Price (ex. GST) Each
$ 133.62
(exc. GST)
$ 146.98
(inc. GST)
units
Per unit
1 - 9
$133.62
10 - 24
$130.27
25 - 49
$123.41
50 - 99
$116.17
100 +
$113.26
Related Products
Low cost and high performance stamped contacts feature ...
Description:
Low cost and high performance stamped contacts feature insulation support for increased holding powerContact range: 24-28 awg (stamped) and 20-26 awg (machined).Contacts are commercial quality in both stamped and screw machine & are compatible with industry tooling.Hand tools for both ...
A range of 157mm Diameter Standard .062" Pin ...
Description:
A range of 157mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically. • Shell Material: Nylon UL 94-V2• ...
Contacts and Tooling for Series 1, 2 and ...
Description:
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors Power contacts.Snap-on and removable, unlocked via the front of the connector.Contacts with insulation support.Extraction tool available separately.
The Epic MC Modular range is a highly ...
Description:
The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range The system allows signal, power and pneumatic connections to be assembled within a single housing ...