brennenstuhl 25 m 5 Socket Type E - French Cable Reel, 230V, IP44
- RS Stock No.:
- 649-145
- Mfr. Part No.:
- 9231201100
- Brand:
- brennenstuhl
Subtotal (1 unit)*
$225.18
(exc. GST)
$247.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.18 |
*price indicative
- RS Stock No.:
- 649-145
- Mfr. Part No.:
- 9231201100
- Brand:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 25m | |
| Number of Sockets | 5 | |
| Mains Plug Type | Type E - French | |
| Socket Type | Type E - French | |
| IP Rating | IP44 | |
| Voltage | 230V | |
| Standards/Approvals | RoHS complaint | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 25m | ||
Number of Sockets 5 | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
IP Rating IP44 | ||
Voltage 230V | ||
Standards/Approvals RoHS complaint | ||
Colour Grey | ||
- COO (Country of Origin):
- FR
The brennenstuhl Cable reel is designed for reliable power distribution with a robust rubber-neoprene cable in black. It supports a maximum current carrying capacity of 16 A and operates at a nominal input voltage of 230 V. With an IP44 protection rating, it is suitable for indoor and outdoor use, offering resistance against splashes and solid objects. Ideal for construction sites, workshops, and industrial environments.
Rubber neoprene cable
IP44 protection rating
Related links
- brennenstuhl 25 m 5 Socket Type E - French Cable Reel IP44
- brennenstuhl 25 m 8 Socket Type E - French Cable Reel IP44
- brennenstuhl 25 m 4 Socket Type E - French Cable Reel IP44
- brennenstuhl 40 m 5 Socket Type E - French Cable Reel IP44
- brennenstuhl 33 m 5 Socket Type E - French Cable Reel IP44
- brennenstuhl 25 m 3 Socket Type E - French Hose Reel IP44
- Schneider Electric 25 m 4 Socket Type E - French Cable Reel Cable Reel IP44
- brennenstuhl 10 m 4 Socket Type E - French Cable Reel IP44
