RE934-03R, Double Sided Extender Board Multiadapter With Adaption Circuit Board 42.55 x 19.05 x 1.5mm
- RS Stock No.:
- 897-1474
- Mfr. Part No.:
- RE934-03R
- Brand:
- Roth Elektronik
Discontinued product
- RS Stock No.:
- 897-1474
- Mfr. Part No.:
- RE934-03R
- Brand:
- Roth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RE934-03R Multiadapter QFP32 & QFN32
Adaption circuit board for QFP32 (0.65 mm pitch)
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Fits on sockets with a distance of 15.24 mm
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Fits on sockets with a distance of 15.24 mm
Specifications
Attribute | Value |
---|---|
Type | Multiadapter With Adaption Circuit Board |
Base Material | Epoxy fibre-glass |
Number of Sides | 2 |
Dimensions | 42.55 x 19.05 x 1.5mm |
Copper Thickness | 35µm |
Length | 42.55mm |
Thickness | 1.5mm |
Width | 19.05mm |