- RS Stock No.:
- 453-8795
- Mfr. Part No.:
- ICB-059
- Brand:
- Sunhayato
5 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$18.28
(exc. GST)
$20.11
(inc. GST)
Units | Per unit |
1 + | $18.28 |
- RS Stock No.:
- 453-8795
- Mfr. Part No.:
- ICB-059
- Brand:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Universal/Ground Type Board
Finish is gold plating (nickel substrate)
The universal board type is curved, facilitating use as a flexible board
The ground type is useful when adding a universal board power supply line
The desired size is simply cut-out with scissors or cutters
The universal board type is curved, facilitating use as a flexible board
The ground type is useful when adding a universal board power supply line
The desired size is simply cut-out with scissors or cutters
Note
Sealed board does not include adhesive
Specifications
Attribute | Value |
---|---|
Type | Universal Board |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 1 |
Dimensions | 100 x 55 x 0.1mm |
FR Material Grade | FR4 |
Length | 100mm |
Thickness | 0.1mm |
Width | 55mm |
Related links
- 09-3817, 64 Way Double Sided DIN 41612 Extender Board Extender...
- 64, 96 Way Double Sided DIN 41612 Extender Board Extender board...
- 96 Way Double Sided DIN 41612 Extender Board Extender board FR4...
- 96 Way Double Sided DIN 41612 Extender Board Extender board FR4...
- 09-0106, 64 Way Double Sided DIN 41612 Extender Board Extender...
- 220-42779J, 64 Way Double Sided DIN 41612 Extender Board Extender Board FR4
- 188-39011D, 96 Way Extender Board Extender board FR4
- ICB-073, 40 Way Extender Board Extender Board FR4 100 x 55 x 0.1mm