- RS Stock No.:
- 417-3584
- Mfr. Part No.:
- CK-14
- Brand:
- Sunhayato
Discontinued product
- RS Stock No.:
- 417-3584
- Mfr. Part No.:
- CK-14
- Brand:
- Sunhayato
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Converter board for memory card
Connector mounting and continuity tested for each card
Converts all memory card terminals to 2.54-pitch lands
Also easy to fit on various universal boards
Comes with service lands allowing peripheral circuit parts to be installed
Converts all memory card terminals to 2.54-pitch lands
Also easy to fit on various universal boards
Comes with service lands allowing peripheral circuit parts to be installed
CompactFlashTM is a trademark of Compact Flash Association.SmartMediaTM is a trademark of Toshiba (K.K.).
Sunhayato Range
Specifications
Attribute | Value |
---|---|
Type | Converter Board |
Base Material | Epoxy Glass Fabric Laminate |
Dimensions | 82.55 x 63.17 x 1.6mm |
FR Material Grade | FR4 |
Length | 82.55mm |
Thickness | 1.6mm |
Width | 63.17mm |