- RS Stock No.:
- 401-8128
- Mfr. Part No.:
- SSP-63
- Brand:
- Sunhayato
6 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$17.68
(exc. GST)
$19.45
(inc. GST)
Units | Per unit |
1 + | $17.68 |
- RS Stock No.:
- 401-8128
- Mfr. Part No.:
- SSP-63
- Brand:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SOP converter board, 0.635 mm pitch
Converts SOP IC 0.635 mm pitch into 2.54 mm pitch
Sunhayato Range
Specifications
Attribute | Value |
---|---|
Type | Converter Board |
Number of Contacts | 96 |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 68.04 x 33.65 x 1mm |
FR Material Grade | FR4 |
Length | 68.04mm |
Thickness | 1mm |
Width | 33.65mm |
Related links
- 09-3817, 64 Way Double Sided DIN 41612 Extender Board Extender...
- 64, 96 Way Double Sided DIN 41612 Extender Board Extender board...
- 96 Way Double Sided DIN 41612 Extender Board Extender board FR4...
- 96 Way Double Sided DIN 41612 Extender Board Extender board FR4...
- 220-42779J, 64 Way Double Sided DIN 41612 Extender Board Extender Board FR4
- 188-39011D, 96 Way Extender Board Extender board FR4
- ICB-073, 40 Way Extender Board Extender Board FR4 100 x 55 x 0.1mm
- SSP-64, 96 Way Double Sided Extender Board Converter Board FR4...