- RS Stock No.:
- 392-4577
- Mfr. Part No.:
- CK-1
- Brand:
- Sunhayato
35 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$21.42
(exc. GST)
$23.56
(inc. GST)
Units | Per unit |
1 + | $21.42 |
- RS Stock No.:
- 392-4577
- Mfr. Part No.:
- CK-1
- Brand:
- Sunhayato
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Staggered Connector Conversion Board
Connector conversion/extension boards made from 1.6mm thick FR-4 epoxy glass, with plated-through holes. The boards are coated with solder resist. Maximum of 120 pins per connector
Converts the staggered connector's pin alignment
Specifications
Attribute | Value |
---|---|
Type | Universal Board |
Number of Contacts | 120 |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 101.6 x 60.33 x 1.6mm |
FR Material Grade | FR4 |
Length | 101.6mm |
Thickness | 1.6mm |
Width | 60.33mm |
Related links
- 09-3817, 64 Way Double Sided DIN 41612 Extender Board Extender...
- 64, 96 Way Double Sided DIN 41612 Extender Board Extender board...
- 96 Way Double Sided DIN 41612 Extender Board Extender board FR4...
- 96 Way Double Sided DIN 41612 Extender Board Extender board FR4...
- 09-0106, 64 Way Double Sided DIN 41612 Extender Board Extender...
- 220-42779J, 64 Way Double Sided DIN 41612 Extender Board Extender Board FR4
- 188-39011D, 96 Way Extender Board Extender board FR4
- ICB-073, 40 Way Extender Board Extender Board FR4 100 x 55 x 0.1mm