- RS Stock No.:
- 391-7541
- Mfr. Part No.:
- 100P-QP-050
- Brand:
- Sunhayato
Discontinued product
- RS Stock No.:
- 391-7541
- Mfr. Part No.:
- 100P-QP-050
- Brand:
- Sunhayato
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Universal board converter
adaptor from QFP
Changes QFP to 2.54 mm pitch
Suitable for use with universal boards
Suitable for use with universal boards
Sunhayato Range
Specifications
Attribute | Value |
---|---|
Type | Conversion Adapter |
Number of Contacts | 100 |
Base Material | Epoxy Glass Fabric Laminate |
Dimensions | 40.64 x 40.64 x 1.6mm |
FR Material Grade | FR4 |
Length | 40.64mm |
Thickness | 1.6mm |
Width | 40.64mm |