- RS Stock No.:
- 391-7535
- Mfr. Part No.:
- 48P-QD-050
- Brand:
- Sunhayato
Discontinued product
- RS Stock No.:
- 391-7535
- Mfr. Part No.:
- 48P-QD-050
- Brand:
- Sunhayato
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Universal board converter
adaptor from QFP
Changes QFP to 2.54 mm pitch
Suitable for use with universal boards
Suitable for use with universal boards
Sunhayato Range
Specifications
Attribute | Value |
---|---|
Type | Conversion Adapter |
Number of Contacts | 48 |
Base Material | Epoxy Glass Fabric Laminate |
Dimensions | 63.5 x 20.32 x 1.6mm |
FR Material Grade | FR4 |
Length | 63.5mm |
Thickness | 1.6mm |
Width | 20.32mm |