- RS Stock No.:
- 381-7019
- Mfr. Part No.:
- CK-7
- Brand:
- Sunhayato
13 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$28.58
(exc. GST)
$31.44
(inc. GST)
Units | Per unit |
1 + | $28.58 |
- RS Stock No.:
- 381-7019
- Mfr. Part No.:
- CK-7
- Brand:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SMD Connector Conversion Board
Converts every type of surface mount connecter to 2.54mm pitch
Boards have a centreline V-cut allowing them to be separated into two halves allowing compatibility with wide connecters and single line connectors.
Boards have a centreline V-cut allowing them to be separated into two halves allowing compatibility with wide connecters and single line connectors.
Specifications
Attribute | Value |
---|---|
Type | Converter Board |
Number of Contacts | 50 |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 42.43 x 86.2 x 1.2mm |
FR Material Grade | FR4 |
Length | 42.43mm |
Thickness | 1.2mm |
Width | 86.2mm |
Related links
- CK-9, 50 Way Double Sided Extender Board Converter Board FR4 42.43...
- 188-39011D, 96 Way Extender Board Extender board FR4
- CK-8, 50 Way Double Sided Extender Board Converter Board FR4 42.43...
- CK-6, 50 Way Double Sided Extender Board Converter Board FR4 42.43...
- CK-4, 50 Way Double Sided Extender Board Converter Board FR4 42.43...
- CK-5, 50 Way Double Sided Extender Board Converter Board FR4 42.43...
- CKS-310, 50 Way Double Sided Extender Board Converter Board FR4...
- Huber+Suhner 16_N-50-7-50/133_NE Series 50Ω Right Angle Body