- RS Stock No.:
- 354-9356
- Mfr. Part No.:
- QFP-83
- Brand:
- Sunhayato
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$13.15
(exc. GST)
$14.47
(inc. GST)
Units | Per unit |
1 + | $13.15 |
- RS Stock No.:
- 354-9356
- Mfr. Part No.:
- QFP-83
- Brand:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
QFP Converter Board
Solder the IC to the centre of the board, then bring wires out from the nearby lands
Use ICs with fewer pins in the centre of the pattern
Please note that some ICs cannot be used due to pin placement etc.
Use ICs with fewer pins in the centre of the pattern
Please note that some ICs cannot be used due to pin placement etc.
Sunhayato Range
Specifications
Attribute | Value |
---|---|
Type | Converter Board |
Number of Contacts | 64 |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 40.64 x 40.64 x 1mm |
FR Material Grade | FR4 |
Length | 40.64mm |
Thickness | 1mm |
Width | 40.64mm |
Related links
- 96 Way Double Sided DIN 41612 Extender Board Extender board FR4...
- 96 Way Double Sided DIN 41612 Extender Board Extender board FR4...
- 220-42779J, 64 Way Double Sided DIN 41612 Extender Board Extender Board FR4
- 188-39011D, 96 Way Extender Board Extender board FR4
- QFP-64, 64 Way Double Sided Extender Board Converter Board FR4...
- Bergquist Self-Adhesive Thermal Interface Pad 0.6W/m·K 40.64 x 40.64mm
- ICB-073, 40 Way Extender Board Extender Board FR4 100 x 55 x 0.1mm
- TE Connectivity RPS on White Heatshrink Labels 50.8mm Label...