Adhesive Film Fire Exit Down Non-Illuminated Emergency Exit Sign

  • RS Stock No. 463-7741
  • Mfr. Part No. 38.0014
  • Manufacturer Wolk
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Emergency exit route identification in accordance with BGV A8 E13

Self-adhesive foil, FI, 0.1 mm thick
Aluminium, AI, 0.56 mm thick, not self adhesive
All varieties are weather and temperature resistant from -30 °C → +135 °C
Emergency exit right
Emergency exit left
Emergency exit down
Sign dimensions W x H (mm): 300 x 150

Signs with luminescent coating for evacuation route labels, EverGlow® Hi150 design, non-toxic, do not contain phosphor or radioactive additives.

Approvals

BGV A8 E13, EN 71 T3,
DIN 67510 T4

Specifications
Attribute Value
Sign Description Fire Exit Down
Self-Adhesive Yes
Material Adhesive Film
Colour Green/White
Quantity Per Package 1
Height 150 mm
Width 300mm
Sign or Label Label
41 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 15.27
(exc. GST)
$ 16.80
(inc. GST)
units
Per unit
1 +
$15.27
Related Products
Running Man and Arrow The basic elements of ...
Description:
Running Man and Arrow The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from ...
Lateral Arrow Environmentally friendly and durable12mm Polypropolene Standards ...
Description:
Lateral Arrow Environmentally friendly and durable12mm Polypropolene Standards ISO7010. The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an ...
Photo Luminescent Sign 'FIRE EXIT' Environmentally friendly and ...
Description:
Photo Luminescent Sign 'FIRE EXIT' Environmentally friendly and durable12mm PolypropolenePSPA class B Standards PSPA class B. The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of ...
Fire Exit Down Left Environmentally friendly and durable12mm ...
Description:
Fire Exit Down Left Environmentally friendly and durable12mm Polypropolene Standards ISO7010. The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision ...