- RS Stock No.:
- 218-4736
- Mfr. Part No.:
- KE50N Z35/K35 KD
- Brand:
- ABUS
Discontinued product
- RS Stock No.:
- 218-4736
- Mfr. Part No.:
- KE50N Z35/K35 KD
- Brand:
- ABUS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The ABUS KE50 euro profile thumb turn cylinder locks from ABUS are suitable for entrance doors and apartment doors, and can be operated from the outside even when a key is already inserted on the inside. These euro cylinder locks have three hardened steel pins on both sides of the cylinder body, two hardened steel pins in the plug and three hardened bottom/top pins per cylinder side to protect them from drilling.
Three hardened steel pins on each side of the cylinder housing,
Two hardened steel pins in the cylinder core
Three hardened pins above / below each cylinder side
Long key channel , perfect for door locks with cylinder protection
Two hardened steel pins in the cylinder core
Three hardened pins above / below each cylinder side
Long key channel , perfect for door locks with cylinder protection
Specifications
Attribute | Value |
---|---|
Cylinder Lock Type | Euro |
Size | 35/35 mm |
Material | Hardened Steel |
Finish | Nickel |
Overall Length | 71mm |