- RS Stock No.:
- 921-2952
- Mfr. Part No.:
- TLK110PT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 921-2952
- Mfr. Part No.:
- TLK110PT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Ethernet Transceivers and Controllers, Texas Instruments
Ethernet Communications
A range of Ethernet communications controllers, transceivers and switching ICs
Specifications
Attribute | Value |
---|---|
IC Type | Transceiver IC |
Number of Transceivers | 1 |
Data Rate | 10 Mbps, 100Mbps |
Standard Supported | IEEE 802.3u |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 7.2 x 7.2 x 1.45mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |