Microchip LAN8820-ABZJ, 4-Ch Ethernet Transceiver, IEEE 802.3-2005, IEEE 802.3ab, 1000Mbit/s 2.25 → 2.75 V,
- RS Stock No.:
- 824-6406
- Mfr. Part No.:
- LAN8820-ABZJ
- Brand:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 824-6406
- Mfr. Part No.:
- LAN8820-ABZJ
- Brand:
- Microchip
Legislation and Compliance
Product Details
LAN8820 10/100/1000 Ethernet Transceivers
Microchips LAN8820 is a Gigabit Ethernet Transceiver IC with a RGMII Interface that fully complies with IEEE 802.3 and 802.3ab. It contains a full-duplex transceiver for 1000Mbps operation and can be configured to communicate with an Ethernet MAC.
Also featured is HPs Auto MDIX, a technology that automatically correctly configures the device node when connected to another LAN device; this removes the need for specialised crossover cables.
Also featured is HPs Auto MDIX, a technology that automatically correctly configures the device node when connected to another LAN device; this removes the need for specialised crossover cables.
Features
Single-Chip Ethernet PHY
Compliant with IEEE 802.3ab (1000BASE-T), IEEE 802.3u (Fast Ethernet) and IEEE 802.3 (10BASE-T)
RGMII Interface
HP Auto-MDIX Support
Reduced Power Operating Modes
Integrated DSP: Drives an Adaptive Equalizer, Echo Cancellers and Crosstalk Cancellers
Flexible LED Configuration
Compliant with IEEE 802.3ab (1000BASE-T), IEEE 802.3u (Fast Ethernet) and IEEE 802.3 (10BASE-T)
RGMII Interface
HP Auto-MDIX Support
Reduced Power Operating Modes
Integrated DSP: Drives an Adaptive Equalizer, Echo Cancellers and Crosstalk Cancellers
Flexible LED Configuration
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Data Rate | 1000Mbit/s |
Number of Transceivers | 4 |
Standard Supported | IEEE 802.3-2005, IEEE 802.3ab |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 56 |
Typical Operating Supply Voltage | 2.25 → 2.75 V |
Dimensions | 7.95 x 7.95 x 0.95mm |
Height | 0.95mm |
Length | 7.95mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Width | 7.95mm |