- RS Stock No.:
- 772-9534
- Mfr. Part No.:
- LAN8720AI-CP
- Brand:
- Microchip
630 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.998
(exc. GST)
$3.298
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $2.998 | $14.99 |
100 - 495 | $2.898 | $14.49 |
500 + | $2.802 | $14.01 |
*price indicative |
- RS Stock No.:
- 772-9534
- Mfr. Part No.:
- LAN8720AI-CP
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
LAN8720A 10/100 Ethernet Transceivers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
IC Type | Transceiver IC |
Data Rate | 10 Mbps, 100Mbps |
Number of Transceivers | 1 |
Standard Supported | IEEE 802.3u |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 4.1 x 4.1 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |